LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2304H product image
Images for reference only

VISHAY M39003/01-2304H

Manufacturer
MPN
M39003/01-2304H
LCSC Part #
C1655346
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
6.8uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2304H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8648$ 3.86
200+$ 1.496$ 299.20
500+$ 1.4433$ 721.65
1,000+$ 1.417$ 1417.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece