LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5403H product image
Images for reference only

VISHAY M39003/01-5403H

Manufacturer
MPN
M39003/01-5403H
LCSC Part #
C1655314
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
47uF ±5% 6V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5403H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1801$ 6.18
200+$ 2.3924$ 478.48
500+$ 2.3075$ 1153.75
1,000+$ 2.2659$ 2265.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance47uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece