LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6164H product image
Images for reference only

VISHAY M39003/01-6164H

Manufacturer
MPN
M39003/01-6164H
LCSC Part #
C1655305
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
100nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6164H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7695$ 5.77
200+$ 2.2335$ 446.70
500+$ 2.1547$ 1077.35
1,000+$ 2.1161$ 2116.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance100nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece