LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5232/HSD product image
Images for reference only

VISHAY M39003/01-5232/HSD

Manufacturer
MPN
M39003/01-5232/HSD
LCSC Part #
C1655287
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±5% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5232/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4994$ 5.50
200+$ 2.1285$ 425.70
500+$ 2.0544$ 1027.20
1,000+$ 2.0174$ 2017.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece