LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5278 product image
Images for reference only

VISHAY M39003/01-5278

Manufacturer
MPN
M39003/01-5278
LCSC Part #
C1655277
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1uF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5278
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4147$ 6.41
200+$ 2.4835$ 496.70
500+$ 2.3955$ 1197.75
1,000+$ 2.3523$ 2352.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece