LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0366H product image
Images for reference only

VISHAY M39003/03-0366H

Manufacturer
MPN
M39003/03-0366H
LCSC Part #
C1655248
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0366H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5404$ 7.54
200+$ 2.9191$ 583.82
500+$ 2.8153$ 1407.65
1,000+$ 2.7657$ 2765.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece