LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5043/HSD product image
Images for reference only

VISHAY M39003/01-5043/HSD

Manufacturer
MPN
M39003/01-5043/HSD
LCSC Part #
C1655234
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
5.6uF ±5% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5043/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.987$ 4.99
200+$ 1.9309$ 386.18
500+$ 1.863$ 931.50
1,000+$ 1.8291$ 1829.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece