LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8066H product image
Images for reference only

VISHAY M39003/01-8066H

Manufacturer
MPN
M39003/01-8066H
LCSC Part #
C1655232
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.2uF ±10% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8066H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8839$ 6.88
200+$ 2.6641$ 532.82
500+$ 2.5715$ 1285.75
1,000+$ 2.5252$ 2525.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece