LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7074/HSD product image
Images for reference only

VISHAY M39003/01-7074/HSD

Manufacturer
MPN
M39003/01-7074/HSD
LCSC Part #
C1655203
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
2.2uF ±20% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7074/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7881$ 5.79
200+$ 2.2412$ 448.24
500+$ 2.1625$ 1081.25
1,000+$ 2.1223$ 2122.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece