LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D106X9035R2GE3 product image
Images for reference only

VISHAY 150D106X9035R2GE3RoHS

Manufacturer
MPN
150D106X9035R2GE3
LCSC Part #
C1655195
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D106X9035R2GE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4408$ 5.44
250+$ 2.1053$ 526.33
500+$ 2.0328$ 1016.40
1,000+$ 1.9958$ 1995.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece