LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2246H product image
Images for reference only

VISHAY M39003/01-2246H

Manufacturer
MPN
M39003/01-2246H
LCSC Part #
C1655186
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
56uF ±10% 6V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2246H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7399$ 3.74
200+$ 1.4478$ 289.56
500+$ 1.3969$ 698.45
1,000+$ 1.3722$ 1372.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance56uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece