LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D824X9075B2BE3 product image
Images for reference only

VISHAY 150D824X9075B2BE3RoHS

Manufacturer
MPN
150D824X9075B2BE3
LCSC Part #
C1655179
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
820nF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D824X9075B2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2587$ 5.26
200+$ 2.0359$ 407.18
500+$ 1.9633$ 981.65
1,000+$ 1.9278$ 1927.80
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance820nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece