LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0433 product image
Images for reference only

VISHAY M39003/03-0433

Manufacturer
MPN
M39003/03-0433
LCSC Part #
C1655139
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
4.7uF ±20% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-0433
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.2851$ 6.29
200+$ 2.4326$ 486.52
500+$ 2.3477$ 1173.85
1,000+$ 2.3045$ 2304.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece