LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6195/98 product image
Images for reference only

VISHAY M39003/01-6195/98

Manufacturer
MPN
M39003/01-6195/98
LCSC Part #
C1654989
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1uF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6195/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6306$ 5.63
200+$ 2.1794$ 435.88
500+$ 2.1023$ 1051.15
1,000+$ 2.0652$ 2065.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece