LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D154X9100A2B product image
Images for reference only

VISHAY 150D154X9100A2B

Manufacturer
MPN
150D154X9100A2B
LCSC Part #
C1654988
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D154X9100A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3312$ 5.33
200+$ 2.0637$ 412.74
500+$ 1.9911$ 995.55
1,000+$ 1.9556$ 1955.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece