SAMYOUNG NXA 25V 220M 8*11.5
| Manufacturer | |
| Mfr. Part # | NXA 25V 220M 8*11.5 |
| LCSC Part # | C165498 |
| Package | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 25V TH |
| Description | 220uF 25V Aluminum Electrolytic Capacitors Through Hole,D8xL11.5mm 7000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D8xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,005 
1,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1216 | $ 0.61 |
50+ | $ 0.0989 | $ 4.95 |
200+ | $ 0.0786 | $ 15.72 |
400+ | $ 0.0701 | $ 28.04 |
2,000+ | $ 0.0632 | $ 126.40 |
5,000+ | $ 0.0598 | $ 299.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$