LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0267H product image
Images for reference only

VISHAY M39003/03-0267H

Manufacturer
MPN
M39003/03-0267H
LCSC Part #
C1654969
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±20% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0267H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9054$ 5.91
200+$ 2.2859$ 457.18
500+$ 2.2057$ 1102.85
1,000+$ 2.1655$ 2165.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece