LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8004/HSD product image
Images for reference only

VISHAY M39003/01-8004/HSD

Manufacturer
MPN
M39003/01-8004/HSD
LCSC Part #
C1654965
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
6.8uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8004/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9812$ 6.98
200+$ 2.7027$ 540.54
500+$ 2.607$ 1303.50
1,000+$ 2.5607$ 2560.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece