LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5481 product image
Images for reference only

VISHAY M39003/01-5481

Manufacturer
MPN
M39003/01-5481
LCSC Part #
C1654964
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5481
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9626$ 6.96
200+$ 2.6949$ 538.98
500+$ 2.5993$ 1299.65
1,000+$ 2.5529$ 2552.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece