LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5486H product image
Images for reference only

VISHAY M39003/01-5486H

Manufacturer
MPN
M39003/01-5486H
LCSC Part #
C1654936
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
4.7uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5486H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6586$ 6.66
200+$ 2.5776$ 515.52
500+$ 2.4866$ 1243.30
1,000+$ 2.4418$ 2441.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece