LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D226X0035EB1 product image
Images for reference only

VISHAY 299D226X0035EB1RoHS

Manufacturer
MPN
299D226X0035EB1
LCSC Part #
C1654582
Packaging
Through Hole
Customer #
Key Attributes
22uF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D226X0035EB1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8865$ 3.89
200+$ 1.5049$ 300.98
500+$ 1.4509$ 725.45
1,000+$ 1.4247$ 1424.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance22uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece