LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D565X9010B2B product image
Images for reference only

VISHAY 150D565X9010B2B

Manufacturer
MPN
150D565X9010B2B
LCSC Part #
C1654566
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
5.6uF ±10% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D565X9010B2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9158$ 3.92
200+$ 1.5157$ 303.14
500+$ 1.4633$ 731.65
1,000+$ 1.437$ 1437.00
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece