LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0123/HSD product image
Images for reference only

VISHAY M39003/03-0123/HSD

Manufacturer
MPN
M39003/03-0123/HSD
LCSC Part #
C1654551
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
68uF ±20% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0123/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9253$ 4.93
200+$ 1.9062$ 381.24
500+$ 1.8399$ 919.95
1,000+$ 1.8059$ 1805.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance68uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece