LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T322E566K015AS product image
Images for reference only

KEMET T322E566K015AS

Manufacturer
MPN
T322E566K015AS
LCSC Part #
C1654517
Packaging
Through Hole,D7.1xL13.5mm
Customer #
Key Attributes
56uF ±10% 15V Tantalum Capacitors Through Hole,D7.1xL13.5mm
Datasheetpdf iconKEMET T322E566K015AS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3184$ 3.32
200+$ 1.2843$ 256.86
500+$ 1.2399$ 619.95
1,000+$ 1.2177$ 1217.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D7.1xL13.5mm
Capacitance56uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.3Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece