LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2303/HSD product image
Images for reference only

VISHAY M39003/01-2303/HSD

Manufacturer
MPN
M39003/01-2303/HSD
LCSC Part #
C1654489
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
5.6uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2303/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5778$ 3.58
200+$ 1.3845$ 276.90
500+$ 1.3367$ 668.35
1,000+$ 1.312$ 1312.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece