LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D685X5035B2BE3 product image
Images for reference only

VISHAY 150D685X5035B2BE3RoHS

Manufacturer
MPN
150D685X5035B2BE3
LCSC Part #
C1654487
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
6.8uF ±5% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D685X5035B2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0275$ 5.03
200+$ 1.9456$ 389.12
500+$ 1.8774$ 938.70
1,000+$ 1.8433$ 1843.30
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece