LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5013H product image
Images for reference only

VISHAY M39003/01-5013H

Manufacturer
MPN
M39003/01-5013H
LCSC Part #
C1654466
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
39uF ±5% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5013H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.862$ 4.86
200+$ 1.8815$ 376.30
500+$ 1.8167$ 908.35
1,000+$ 1.7828$ 1782.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance39uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece