LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5478/98 product image
Images for reference only

VISHAY M39003/01-5478/98

Manufacturer
MPN
M39003/01-5478/98
LCSC Part #
C1654460
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1uF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5478/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1767$ 4.18
200+$ 1.6176$ 323.52
500+$ 1.5605$ 780.25
1,000+$ 1.5327$ 1532.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece