LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D155X5035B2B product image
Images for reference only

VISHAY 150D155X5035B2B

Manufacturer
MPN
150D155X5035B2B
LCSC Part #
C1654439
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±5% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D155X5035B2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9668$ 3.97
200+$ 1.5358$ 307.16
500+$ 1.4818$ 740.90
1,000+$ 1.4555$ 1455.50
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece