LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D476X0020Y product image
Images for reference only

VISHAY 173D476X0020Y

Manufacturer
MPN
173D476X0020Y
LCSC Part #
C1654424
Packaging
Through Hole,D7.1xL14mm
Customer #
Key Attributes
47uF ±20% 20V Tantalum Capacitors Through Hole,D7.1xL14mm
Datasheetpdf iconVISHAY 173D476X0020Y
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2602$ 5.26
200+$ 2.0359$ 407.18
500+$ 1.9649$ 982.45
1,000+$ 1.9294$ 1929.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.1xL14mm
Capacitance47uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece