LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D336X5010B2B product image
Images for reference only

VISHAY 150D336X5010B2B

Manufacturer
MPN
150D336X5010B2B
LCSC Part #
C1654420
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
33uF ±5% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D336X5010B2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3619$ 4.36
200+$ 1.6886$ 337.72
500+$ 1.6284$ 814.20
1,000+$ 1.6006$ 1600.60
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance33uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece