LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0101 product image
Images for reference only

VISHAY M39003/03-0101

Manufacturer
MPN
M39003/03-0101
LCSC Part #
C1654416
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
10uF ±10% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-0101
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.459$ 3.46
200+$ 1.3382$ 267.64
500+$ 1.2919$ 645.95
1,000+$ 1.2688$ 1268.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance10uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece