LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D564X9075A2B product image
Images for reference only

VISHAY 150D564X9075A2B

Manufacturer
MPN
150D564X9075A2B
LCSC Part #
C1654402
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
560nF ±10% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D564X9075A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9113$ 3.91
200+$ 1.5146$ 302.92
500+$ 1.4604$ 730.20
1,000+$ 1.4356$ 1435.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance560nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece