LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1210FR680P05R product image
  • CR1210FR680P05R thumbnail 1
  • CR1210FR680P05R thumbnail 2
  • CR1210FR680P05R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1210FR680P05RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1210FR680P05R
LCSC Part #
C165433
Packaging
1210
Customer #
Key Attributes
RES 680mΩ ±1% 500mW 1210
Datasheetpdf iconEVER OHMS CR1210FR680P05R
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0186$ 0.93
500+$ 0.0146$ 7.30
1,500+$ 0.0123$ 18.45
5,000+$ 0.011$ 55.00
25,000+$ 0.0098$ 245.00
50,000+$ 0.0092$ 460.00
100,000+$ 0.009$ 900.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1210
Power(Watts)500mW
Resistance680mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece