LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1210FR820P05R product image
  • CR1210FR820P05R thumbnail 1
  • CR1210FR820P05R thumbnail 2
  • CR1210FR820P05R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1210FR820P05RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1210FR820P05R
LCSC Part #
C165432
Packaging
1210
Customer #
Key Attributes
RES 820mΩ ±1% 500mW 1210
Datasheetpdf iconEVER OHMS CR1210FR820P05R
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0209$ 0.42
200+$ 0.0165$ 3.30
600+$ 0.0141$ 8.46
5,000+$ 0.0126$ 63.00
10,000+$ 0.0114$ 114.00
20,000+$ 0.0107$ 214.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1210
Power(Watts)500mW
Resistance820mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece