LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2837 product image
Images for reference only

VISHAY M39003/01-2837

Manufacturer
MPN
M39003/01-2837
LCSC Part #
C1654255
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1uF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2837
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1009$ 3.10
200+$ 1.2009$ 240.18
500+$ 1.1577$ 578.85
1,000+$ 1.1376$ 1137.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece