LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D225X9050B2GE3 product image
Images for reference only

VISHAY 150D225X9050B2GE3RoHS

Manufacturer
MPN
150D225X9050B2GE3
LCSC Part #
C1654237
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±10% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D225X9050B2GE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0638$ 3.06
200+$ 1.1854$ 237.08
500+$ 1.1438$ 571.90
1,000+$ 1.1237$ 1123.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece