LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2304/99 product image
Images for reference only

VISHAY M39003/01-2304/99

Manufacturer
MPN
M39003/01-2304/99
LCSC Part #
C1654220
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
6.8uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2304/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0539$ 4.05
200+$ 1.5689$ 313.78
500+$ 1.5146$ 757.30
1,000+$ 1.4867$ 1486.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece