LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5020 product image
Images for reference only

VISHAY M39003/01-5020

Manufacturer
MPN
M39003/01-5020
LCSC Part #
C1654199
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
3.3uF ±5% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5020
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9683$ 3.97
200+$ 1.5358$ 307.16
500+$ 1.4818$ 740.90
1,000+$ 1.4555$ 1455.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece