LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2269/HSD product image
Images for reference only

VISHAY M39003/01-2269/HSD

Manufacturer
MPN
M39003/01-2269/HSD
LCSC Part #
C1654198
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
3.3uF ±20% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2269/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4602$ 3.46
200+$ 1.3395$ 267.90
500+$ 1.2929$ 646.45
1,000+$ 1.2697$ 1269.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece