LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D104X0050A2BE3 product image
Images for reference only

VISHAY 150D104X0050A2BE3RoHS

Manufacturer
MPN
150D104X0050A2BE3
LCSC Part #
C1654191
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
100nF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D104X0050A2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7237$ 3.72
200+$ 1.4418$ 288.36
500+$ 1.3906$ 695.30
1,000+$ 1.3658$ 1365.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance100nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece