LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D474X9010A2BE3 product image
Images for reference only

VISHAY 150D474X9010A2BE3RoHS

Manufacturer
MPN
150D474X9010A2BE3
LCSC Part #
C1654170
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±10% 10V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D474X9010A2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1209$ 3.12
200+$ 1.2086$ 241.72
500+$ 1.1654$ 582.70
1,000+$ 1.1453$ 1145.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece