LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5010/HSD product image
Images for reference only

VISHAY M39003/01-5010/HSD

Manufacturer
MPN
M39003/01-5010/HSD
LCSC Part #
C1654165
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
4.7uF ±5% 10V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5010/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4497$ 3.45
200+$ 1.3352$ 267.04
500+$ 1.2888$ 644.40
1,000+$ 1.2657$ 1265.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece