LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D824X9020A2BE3 product image
Images for reference only

VISHAY 150D824X9020A2BE3RoHS

Manufacturer
MPN
150D824X9020A2BE3
LCSC Part #
C1654152
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
820nF ±10% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D824X9020A2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2629$ 3.26
200+$ 1.2626$ 252.52
500+$ 1.2194$ 609.70
1,000+$ 1.1962$ 1196.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance820nF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece