LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D474X0035A2B product image
Images for reference only

VISHAY 150D474X0035A2B

Manufacturer
MPN
150D474X0035A2B
LCSC Part #
C1654151
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±20% 35V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D474X0035A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7135$ 2.71
200+$ 1.0512$ 210.24
500+$ 1.0141$ 507.05
1,000+$ 0.9956$ 995.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece