LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D106X0035D6A1E3 product image
Images for reference only

VISHAY 199D106X0035D6A1E3RoHS

Manufacturer
MPN
199D106X0035D6A1E3
LCSC Part #
C1654145
Packaging
Through Hole
Customer #
Key Attributes
10uF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D106X0035D6A1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4759$ 1.48
200+$ 0.5721$ 114.42
500+$ 0.5519$ 275.95
1,000+$ 0.5411$ 541.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece