Images are for reference only
EDA Models

VISHAY 150D154X0035A2BE3

Manufacturer
Mfr. Part #
150D154X0035A2BE3
LCSC Part #
C1653871
Package
Through Hole,D3.4xL7.3mm
Customer #
Description
150nF ±20% 35V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheet pdf icon VISHAY 150D154X0035A2BE3

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Tantalum Capacitors
Manufacturer VISHAY
Package Through Hole,D3.4xL7.3mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532211000
USHTS 8532210080
TARIC 8532210000
CAHTS 8532210010
BRHTS 85322119
INHTS 85322100
MXHTS 8532.21.01

Related Resources

Type Link
Datasheet pdf icon VISHAY 150D154X0035A2BE3
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 100
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 3.6524 $ 3.65
200+
$ 1.4139 $ 282.78
500+
$ 1.3643 $ 682.15
1,000+
$ 1.3395 $ 1339.50
Standard Packaging 100/Full Bag
Better price for more quantity?
$