LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D155X0025A2BE3 product image
Images for reference only

VISHAY 150D155X0025A2BE3RoHS

Manufacturer
MPN
150D155X0025A2BE3
LCSC Part #
C1653744
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.5uF ±20% 25V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D155X0025A2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6524$ 3.65
200+$ 1.4139$ 282.78
500+$ 1.3643$ 682.15
1,000+$ 1.3395$ 1339.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece