LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2267 product image
Images for reference only

VISHAY M39003/01-2267

Manufacturer
MPN
M39003/01-2267
LCSC Part #
C1653680
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
2.7uF ±10% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2267
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3191$ 3.32
200+$ 1.285$ 257.00
500+$ 1.2405$ 620.25
1,000+$ 1.2174$ 1217.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance2.7uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece