LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D395X0020B2B product image
Images for reference only

VISHAY 150D395X0020B2B

Manufacturer
MPN
150D395X0020B2B
LCSC Part #
C1653671
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.9uF ±20% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D395X0020B2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8663$ 2.87
200+$ 1.1098$ 221.96
500+$ 1.0712$ 535.60
1,000+$ 1.0512$ 1051.20
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.9uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece